Schneider Electric Grey Galvanised Steel Blanking Plate
- RS Stock No.:
- 256-6860
- Mfr. Part No.:
- NSYOPB15UTPN
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$234.18
(exc. GST)
$257.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.18 |
*price indicative
- RS Stock No.:
- 256-6860
- Mfr. Part No.:
- NSYOPB15UTPN
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Blanking Plate | |
| Colour | Grey | |
| Material | Galvanised Steel | |
| Range | Actassi | |
| Standards/Approvals | REACH free of SVHC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Blanking Plate | ||
Colour Grey | ||
Material Galvanised Steel | ||
Range Actassi | ||
Standards/Approvals REACH free of SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The rear The Schneider Electric blanking plate for enclosure available in grey color.
Number of rack unit 15U
Net weight 2 Kg
Related links
- Schneider Electric Grey Zinc Plated Steel Blanking Plate
- Schneider Electric Grey Sheet Steel Zinc Coated Blanking Plate
- Schneider Electric Grey Blanking Plate
- Schneider Electric Steel Blanking Plate Blanking Plate 200 mm L for Use with Spacial SD
- Eaton Light Grey Blind Plate Steel Blanking Plate
- Legrand Plain Steel Blanking Plate
- Legrand Plain Galvanised Steel Blanking Plate
- Schneider Electric Grey Zinc Alloy Harmony XAP Control Station Enclosure - 1 Hole 22 mm Diameter
