Eaton Light Grey Blind Plate Steel Blanking Plate
- RS Stock No.:
- 103-849
- Mfr. Part No.:
- 138743 SFP-172X432-CS
- Brand:
- Eaton
Subtotal (1 unit)*
$41.24
(exc. GST)
$45.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.24 |
*price indicative
- RS Stock No.:
- 103-849
- Mfr. Part No.:
- 138743 SFP-172X432-CS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Blanking Plate | |
| Plate Type | Blind Plate | |
| Colour | Light Grey | |
| Material | Steel | |
| Width | 432mm | |
| Depth | 172mm | |
| Finish | Semi Textured | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Series | Eaton xEffect CS bottom plate | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Blanking Plate | ||
Plate Type Blind Plate | ||
Colour Light Grey | ||
Material Steel | ||
Width 432mm | ||
Depth 172mm | ||
Finish Semi Textured | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
Series Eaton xEffect CS bottom plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton bottom plate is designed to be used with enclosure widths of 500mm. It features a straight shape with semi-textured surface finishing and a light gray color. Made of steel with a powder coating for protection, this bottom plate has a sleek design without any apertures, along with a continuous foamed gasket for added security. Suitable for IP66 protection, it is a high-quality accessory for your electrical distribution system.
Straight shape with a light gray color and semi-textured surface finishing
Made of durable steel material with powder coating for protection
Designed without any apertures for a sleek look
Comes with a continuous foamed gasket for added security
Suitable for use with enclosure widths of 500mm and IP66 protection
Related links
- Eaton Light Grey Blind Plate Steel Blanking Plate
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 408mm W 13 mm L, for Use with
- Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate
- RS PRO Grey 2 Gang Blanking Plate
- Eaton Steel Semi Textured Enclosure Accessory Bottom Plate 732 mm L for Use with Enclosure
- Eaton Steel Semi Textured Enclosure Accessory Bottom Plate 112 mm L for Use with Enclosure
- Eaton Steel Semi Textured Enclosure Accessory Bottom Plate 172 mm L for Use with Enclosure
- Siemens Light Grey Metal Blanking Plate
