Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 103-843
- Mfr. Part No.:
- 138693 MPP-5050-CS
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$112.01
(exc. GST)
$123.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $112.01 | - |
| 5 - 9 | $109.78 | 1% |
| 10 + | $106.43 | 4% |
*price indicative
- RS Stock No.:
- 103-843
- Mfr. Part No.:
- 138693 MPP-5050-CS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Mount Type | Screw | |
| Width | 500mm | |
| Depth | 2mm | |
| Finish | Galvanised | |
| Standards/Approvals | RoHS | |
| Height | 500mm | |
| Series | CS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Mount Type Screw | ||
Width 500mm | ||
Depth 2mm | ||
Finish Galvanised | ||
Standards/Approvals RoHS | ||
Height 500mm | ||
Series CS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton xEffect CS mounting plate is a galvanized steel plate that is perforated for cage nuts M6 or M8. Designed for enclosures with a width and height of 500mm, this mounting plate is a high-quality accessory that ensures secure installation. Compliant with RoHS standards, the xEffect CS mounting plate offers durability and reliability for electrical distribution systems. Add this perforated mounting plate to your distribution board setup for efficient energy distribution and organized interior fitting.
Perforated design allows for easy installation of cage nuts M6 or M8
RoHS compliant for environmentally friendly operation
Steel material ensures durability and longevity
Ideal accessory for energy distribution systems and cabinet mounting solutions
- RS Stock No. 0123163
- Mfr. Part No. 172202 XMN341206CP
Each
$201.81
- RS Stock No. 0103838
- Mfr. Part No. 138755 MPL-5050-CS
Each
$95.20
- RS Stock No. 0121672
- Mfr. Part No. 143403 XLST5F853
Each
$124.82
- RS Stock No. 0103980
- Mfr. Part No. 138704 MPP-10080-CS
Each
$433.42
Related links
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Knives












