Eaton Grey Mounting Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$95.20

(exc. GST)

$104.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.20

*price indicative

RS Stock No.:
103-838
Mfr. Part No.:
138755 MPL-5050-CS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Steel

Mount Type

Screw

Width

500mm

Depth

2mm

Finish

Galvanised

Height

500mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton mounting plate is designed to perfectly fit enclosures with a width and height of 500mm each. Made of high-quality galvanized steel, this mounting plate is durable and sturdy, ensuring a secure installation for your electrical components. The xEffect CS mounting plate is RoHS compliant and features a sleek design without any apertures, making it a reliable choice for various applications.

Made of galvanized steel for long-lasting durability

RoHS compliant ensuring environmental safety

Designed for enclosures with 500mm width and height

Sleek and modern design without apertures for a clean look

Compatible with Eaton accessory interior fittings for seamless installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy