Eaton Grey Mounting Plate Steel Faceplate & Mount Plate

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$120.63

(exc. GST)

$132.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$120.63
5 - 9$118.21
10 +$114.61

*price indicative

RS Stock No.:
103-841
Mfr. Part No.:
138761 MPL-8040-CS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Steel

Mount Type

Screw

Width

400mm

Depth

2mm

Finish

Galvanised

Standards/Approvals

RoHS

Height

800mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton galvanized mounting plate is designed for HxW of 800x400mm enclosures. The product is part of the xEffect CS range, offering a durable and sturdy mounting solution for your distribution board. With a weight of 15 kilograms and dimensions of 800x400 millimetres, this steel plate is RoHS conform and comes without apertures. It is electroplated and suitable for enclosures with a width of 400mm and height of 800mm.

Galvanized steel plate for durability and corrosion resistance

RoHS conform for environmentally friendly design

Electroplated for added protection

Sturdy construction to support heavy loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy