Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- RS Stock No.:
- 103-898
- Mfr. Part No.:
- 138756 MPL-6040-CS
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$89.51
(exc. GST)
$98.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $89.51 | - |
| 5 - 9 | $87.71 | 2% |
| 10 + | $85.03 | 5% |
*price indicative
- RS Stock No.:
- 103-898
- Mfr. Part No.:
- 138756 MPL-6040-CS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mounting Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Mount Type | Screw | |
| Width | 400mm | |
| Depth | 2mm | |
| Finish | Galvanised | |
| Height | 600mm | |
| Standards/Approvals | RoHS conform | |
| Series | Eaton xEffect CS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mounting Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Mount Type Screw | ||
Width 400mm | ||
Depth 2mm | ||
Finish Galvanised | ||
Height 600mm | ||
Standards/Approvals RoHS conform | ||
Series Eaton xEffect CS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton mounting plate is a galvanized accessory designed for enclosures with a height of 600mm and width of 400mm. It is part of the xEffect CS series and made of durable steel plate material. The surface is electroplated and does not have any apertures, providing a sleek and protective finish. With a weight of 15 kilograms, this mounting plate is RoHS conform and suitable for energy distribution systems.
Galvanized steel plate construction for durability and protection
Designed for enclosures with specific height and width dimensions
Electroplated surface with no apertures for a clean appearance
RoHS conform for environmental compliance
Compatible with xEffect CS series for a complete solution
Related links
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Hammers
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
