Eaton Grey Faceplate & Mounting Plate

Subtotal (1 unit)*

$18,965.61

(exc. GST)

$20,862.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18,965.61

*price indicative

RS Stock No.:
103-804
Mfr. Part No.:
138606 SPX050A1-4A1B1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mounting Plate

Colour

Grey

Mount Type

Vertical

Width

237mm

Depth

640mm

Height

257mm

Standards/Approvals

IEC/EN61800-3, CSA-C22.2 No. 14, Safety EN 61800-5-1 2003, CE, NMMS7. NMMS8, IEC/EN 61800-2, UL (File No. E134360), CSA (Class No. 3211-06), UL 508C, NMMS2, cUL, ISO 9001, RCM, UL Category Control No. NMMS, RoHS, IEC/EN61800-5, DNV

For Use With

NZM1(-4) LZM1(-4) LN1(-4) N1(-4) K95/1N… NS1 PN1(-4) K50/1

RoHS Status: Exempt

COO (Country of Origin):
FI
The Eaton Variable frequency drive operates at 400 V AC with a 3-phase input, capable of handling up to 37 kW of power. It features an IP21 rating for protection against solid objects and has integrated radio interference suppression filters and a brake chopper. The drive includes an OLED display for intuitive control and monitoring.

RoHS compliant

Climatic proofing

ISO 9001 and IEC/EN61800-5 certified

Electromagnetic compatibility according to EN 61800-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy