HPM EF200RDMS EF Round Ceiling Extractor Fan, 350 m³/h, Duct Size 200 mm
- RS Stock No.:
- 273-1213
- Mfr. Part No.:
- EF200RDMS
- Brand:
- HPM
Subtotal (1 unit)*
$57.45
(exc. GST)
$63.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.45 |
*price indicative
- RS Stock No.:
- 273-1213
- Mfr. Part No.:
- EF200RDMS
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Extractor Fan | |
| Fan Type | Extractor | |
| Air Flow | 350m³/h | |
| Mount Type | Ceiling | |
| Colour | White | |
| Power Consumption | 38W | |
| Standards/Approvals | No | |
| Supply Voltage | 230V | |
| Duct Size | 200 mm | |
| Configuration | Round | |
| Series | EF | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Extractor Fan | ||
Fan Type Extractor | ||
Air Flow 350m³/h | ||
Mount Type Ceiling | ||
Colour White | ||
Power Consumption 38W | ||
Standards/Approvals No | ||
Supply Voltage 230V | ||
Duct Size 200 mm | ||
Configuration Round | ||
Series EF | ||
- COO (Country of Origin):
- TW
The HPM ceiling exhaust fan whisks away steam and odours and hence helps prevent build up of mould, mildew and fogging mirrors.
Ideal for bathrooms, kitchens and laundries
UV resistant plastic
Related links
- HPM EF200SQWE EF Square Wall Extractor Fan Duct Size 200 mm
- HPM EFD01RDWE EFD 01 Round Ceiling Extractor Fan 36 dBA, Duct Size 150 mm
- HPM EF100RDWE EF Round Wall Extractor Fan Duct Size 100 mm
- Clipsal Electrical CEF30L-WE CEF Square Ceiling Extractor Fan Duct Size 100 mm
- Xpelair 92965RS Simply Silent Round Ceiling Mounted 54m³/h Pull Cord
- Xpelair 89972AW CMF Square Ceiling Extractor Fan 43 dBA, Duct Size 150 mm
- Vent-Axia TX7RF T Series Square Ceiling Extractor Fan 37 dBA, Duct Size 175 mm
- HPM EF250SQWE EF Square Wall Extractor Fan Duct Size 250 mm
