HPM EFD01RDWE EFD 01 Round Ceiling Extractor Fan, 330 m³/h, 36 dBA, Duct Size 150 mm

Subtotal (1 unit)*

$203.45

(exc. GST)

$223.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.45

*price indicative

RS Stock No.:
338-580
Mfr. Part No.:
EFD01RDWE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Extractor Fan

Fan Type

Extractor

Air Flow

330m³/h

Noise Level

36dBA

Mount Type

Ceiling

Housing Material

Plastic

Colour

White

Installation Depth

210mm

Face Height

372mm

Face Width

410mm

Standards/Approvals

No

Duct Size

150 mm

Supply Voltage

240V ac

Series

EFD 01

Configuration

Round

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy