HPM EF100RDWE EF Round Wall Extractor Fan, 105 m³/h, Duct Size 110 mm
- RS Stock No.:
- 273-1210
- Mfr. Part No.:
- EF100RDWE
- Brand:
- HPM
Subtotal (1 unit)*
$119.18
(exc. GST)
$131.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.18 |
*price indicative
- RS Stock No.:
- 273-1210
- Mfr. Part No.:
- EF100RDWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Extractor Fan | |
| Fan Type | Wall Exhaust Fan | |
| Air Flow | 105m³/h | |
| Mount Type | Wall | |
| Colour | White | |
| Power Consumption | 14W | |
| Installation Depth | 120mm | |
| IP Rating | IP24 | |
| Standards/Approvals | No | |
| Supply Voltage | 240V ac | |
| Duct Size | 110 mm | |
| Configuration | Round | |
| Series | EF | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Extractor Fan | ||
Fan Type Wall Exhaust Fan | ||
Air Flow 105m³/h | ||
Mount Type Wall | ||
Colour White | ||
Power Consumption 14W | ||
Installation Depth 120mm | ||
IP Rating IP24 | ||
Standards/Approvals No | ||
Supply Voltage 240V ac | ||
Duct Size 110 mm | ||
Configuration Round | ||
Series EF | ||
- COO (Country of Origin):
- HK
The HPM wall fan helps prevent deadly mould from sprawling an evil path across walls and ceilings. So whisk away bad odours and minimise condensation with these classic exhaust fans.
Ideal of small bathrooms, kitchens and laundries
Compatible with time delay module EF100/150TD
Related links
- HPM EF100SQSWE EF Square Wall Extractor Fan Duct Size 110 mm
- HPM EFIL100SQWE Round Wall Extractor Fan Duct Size 100 mm
- Extractor Fans
- HPM EF200SQWE EF Square Wall Extractor Fan Duct Size 200 mm
- HPM EF100SQWE EF Square Wall Extractor Fan Duct Size 100 mm
- HPM EFIL150SQWE Round Wall Extractor Fan Duct Size 150 mm
- HPM EF250RDMS Round Wall Extractor Fan Duct Size 250 mm
- HPM EF250SQWE EF Square Wall Extractor Fan Duct Size 250 mm
