HPM BH2NDWE Round Wall Extractor Fan, 240 m³/h, Duct Size 240 mm
- RS Stock No.:
- 273-1060
- Mfr. Part No.:
- BH2NDWE
- Brand:
- HPM
Subtotal (1 unit)*
$275.95
(exc. GST)
$303.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.95 |
*price indicative
- RS Stock No.:
- 273-1060
- Mfr. Part No.:
- BH2NDWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Fan Type | Exhaust Fan | |
| Product Type | Extractor Fan | |
| Air Flow | 240m³/h | |
| Mount Type | Wall | |
| Colour | White, Matt Silver | |
| Installation Depth | 205mm | |
| Power Consumption | 690W | |
| Standards/Approvals | No | |
| Duct Size | 240 mm | |
| Supply Voltage | 230V ac, 240V ac | |
| Configuration | Round | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Fan Type Exhaust Fan | ||
Product Type Extractor Fan | ||
Air Flow 240m³/h | ||
Mount Type Wall | ||
Colour White, Matt Silver | ||
Installation Depth 205mm | ||
Power Consumption 690W | ||
Standards/Approvals No | ||
Duct Size 240 mm | ||
Supply Voltage 230V ac, 240V ac | ||
Configuration Round | ||
- COO (Country of Origin):
- TW
The Legrand exhaust fan and light is multi function 3 in 1 which contains heat lamp, exhaust fan and light.
Stylish low-profile design
5 year warranty
Related links
- HPM EFIL100SQWE Round Wall Extractor Fan Duct Size 100 mm
- HPM EFIL150SQWE Round Wall Extractor Fan Duct Size 150 mm
- HPM EF250RDMS Round Wall Extractor Fan Duct Size 250 mm
- HPM EF100RDWE EF Round Wall Extractor Fan Duct Size 100 mm
- HPM BH4NDWE Square Wall Extractor Fan Duct Size 250 mm
- HPM EF200SQWE EF Square Wall Extractor Fan Duct Size 200 mm
- HPM EF100SQWE EF Square Wall Extractor Fan Duct Size 100 mm
- HPM EF250SQWE EF Square Wall Extractor Fan Duct Size 250 mm
