HPM EF100SQWE EF Square Wall Extractor Fan, 94 m³/h, Duct Size 110 mm

Subtotal (1 unit)*

$119.68

(exc. GST)

$131.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.68

*price indicative

RS Stock No.:
273-1212
Mfr. Part No.:
EF100SQWE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Extractor Fan

Fan Type

Wall Exhaust Fan

Air Flow

94m³/h

Mount Type

Wall

Colour

White

Power Consumption

14W

Installation Depth

120mm

IP Rating

IP44

Standards/Approvals

No

Duct Size

110 mm

Supply Voltage

240V ac

Series

EF

Configuration

Square

COO (Country of Origin):
HK
The HPM wall fan helps prevent deadly mould from sprawling an evil path across walls and ceilings. So whisk away bad odours and minimise condensation with these classic exhaust fans.

Ideal of small bathrooms, kitchens and laundries

Compatible with time delay module EF100/150TD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy