HPM BH4NDWE Square Wall Extractor Fan, 390 m³/h, Duct Size 250 mm

Subtotal (1 unit)*

$322.52

(exc. GST)

$354.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$322.52

*price indicative

RS Stock No.:
273-1061
Mfr. Part No.:
BH4NDWE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Fan Type

Extractor

Product Type

Extractor Fan

Air Flow

390m³/h

Mount Type

Wall

Standards/Approvals

No

Duct Size

250 mm

Configuration

Square

COO (Country of Origin):
TW
The Legrand exhaust fan and light is multi function 3 in 1 which contains heat lamp, exhaust fan and light.

Stylish low-profile design

5 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy