RS Better World
HARTING 32A EV Charging Cable 22 kW 7.5 m
- RS Stock No.:
- 234-5797
- Distrelec Article No.:
- 302-47-558
- Mfr. Part No.:
- 08914090102A0
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$381.37
(exc. GST)
$419.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 1 unit(s) shipping from 09 November 2026
- Final 10 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $381.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 234-5797
- Distrelec Article No.:
- 302-47-558
- Mfr. Part No.:
- 08914090102A0
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | EV Charging Cable | |
| Cable Length | 7.5m | |
| Current Rating | 32A | |
| Terminated/Unterminated | Terminated | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 22kW | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type EV Charging Cable | ||
Cable Length 7.5m | ||
Current Rating 32A | ||
Terminated/Unterminated Terminated | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 22kW | ||
- COO (Country of Origin):
- RO
The Harting plug (infrastructure side) to socket (vehicle side) EV charging cable is a 32A, 480V, 3 phase, Type 2 cable with a cable length of 7.5m. It has 7 contacts MADE of copper alloy material and mode 3 charging mode. The cable has a diameter of 16.5 mm ± 0.3 mm.
2 signal contacts, 5 power contacts
<100 N insertion force and withdrawal force
≥10, 000 mating cycles
5x 6 mm² + 0.5 mm² core structure
IP44 mated condition protection
Ambient temperature during operation ranges between-30°C to +50°C
Ambient temperature during storage/transport ranges between -40°C to +80°C
Material (insert): Polyamide (PA)
RoHS compliant with exemptions
Related links
- HARTING 32A EV Charging Cable 22 kW 7.5 m
- Weidmüller 32A EV Charging Cable 22 kW 7.5 m
- HARTING 32A EV Charging Cable 7.4 kW 7.5 m
- HARTING 32A EV Charging Cable 22 kW 5 m
- RS PRO 32A EV Charging Cable 15.36 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7.5 m
- RS PRO 32A EV Charging Cable 8 kW 7.5 m
