RS Better World

HARTING 32A EV Charging Cable 7.4 kW 7.5 m

Subtotal (1 unit)*

$362.00

(exc. GST)

$398.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$362.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
234-5802
Distrelec Article No.:
302-47-562
Mfr. Part No.:
08914090108A0
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

EV Charging Cable

Cable Length

7.5m

Current Rating

32A

Terminated/Unterminated

Terminated

IP Rating

IP44

Sheath Colour

Black

Minimum Operating Temperature

-30°C

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Power Rating

7.4kW

COO (Country of Origin):
RO
The Harting plug (infrastructure side) to socket (vehicle side) EV charging cable is a 32A, 250V, single phase, Type 2 cable with a cable length of 7.5m. It has 5 contacts made of copper alloy material and mode 3 charging mode. The cable has a diameter of 12.8 mm ± 0.4 mm.

2 signal contacts, 3 power contacts

<100 N insertion force and withdrawal force

≥10, 000 mating cycles

3x 6 mm² + 0.5 mm² core structure

IP44 mated condition protection

Ambient temperature during operation ranges between-30°C to +50°C

Ambient temperature during storage/transport ranges between -40°C to +80°C

Material (insert): Polyamide (PA)

RoHS compliant with exemptions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy