RS Better World
Phoenix Contact 32A EV Charging Cable 26.6 kW 7.5 m
- RS Stock No.:
- 265-7317
- Distrelec Article No.:
- 304-13-913
- Mfr. Part No.:
- 1628011
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$369.31
(exc. GST)
$406.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 265-7317
- Distrelec Article No.:
- 304-13-913
- Mfr. Part No.:
- 1628011
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7.5m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V ac | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Outside Diameter | 17mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Power Rating | 26.6kW | |
| Insulation Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7.5m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V ac | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Outside Diameter 17mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Power Rating 26.6kW | ||
Insulation Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable with vehicle charging connector and infrastructure charging plug for charging electric vehicles (EV) with alternating current (AC) via type 2 vehicle charging inlets with 7.5 m cable length.
Convenient handling due to the ergonomic, triple award-winning design
Longitudinal water tightness reliably prevents water ingress
RS Better World
- RS Stock No. 0521271
- Mfr. Part No. 1304027
Each
$649.49
RS Better World
- RS Stock No. 0133733
- Mfr. Part No. 1053097
Each
$499.39
RS Better World
- RS Stock No. 0134006
- Mfr. Part No. 1628012
Each
$643.10
RS Better World
- RS Stock No. 0133972
- Mfr. Part No. 1003678
Each
$471.66
Related links
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 3 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 8 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6.5 m












