RS Better World
Weidmüller 32A EV Charging Cable 22 kW 7.5 m
- RS Stock No.:
- 286-0756
- Distrelec Article No.:
- 302-15-059
- Mfr. Part No.:
- 2791300000
- Brand:
- Weidmüller
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 286-0756
- Distrelec Article No.:
- 302-15-059
- Mfr. Part No.:
- 2791300000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | EV Charging Cable | |
| Cable Length | 7.5m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 16.8mm | |
| Power Rating | 22kW | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type EV Charging Cable | ||
Cable Length 7.5m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 16.8mm | ||
Power Rating 22kW | ||
- COO (Country of Origin):
- CN
The Weidmuller Mode 3 charging cables with ergonomic handle design offer charging comfort of the highest quality. Robust and durable in every respect, the housing is dirt and water repellent, shock and impact resistant as well as cold and heat resistant.
REACH SVHC compliance
IP54 protection rated
Related links
- HARTING 32A EV Charging Cable 22 kW 7.5 m
- HARTING 32A EV Charging Cable 22 kW 5 m
- HARTING 32A EV Charging Cable 7.4 kW 7.5 m
- RS PRO 32A EV Charging Cable 15.36 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7.5 m
- RS PRO 32A EV Charging Cable 8 kW 7.5 m
- HARTING 20A EV Charging Cable 22 kW 5 m
