Subtotal (1 unit)*
$1,226.40
(exc. GST)
$1,349.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,226.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 145-711
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | EV Charging Cable | |
| Cable Length | 7.5m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V ac | |
| Cross Sectional Area | 0.75mm² | |
| IP Rating | IP55, IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Outside Diameter | 16.8mm | |
| Number of Cores | 6 | |
| Power Rating | 15.36kW | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type EV Charging Cable | ||
Cable Length 7.5m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V ac | ||
Cross Sectional Area 0.75mm² | ||
IP Rating IP55, IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Outside Diameter 16.8mm | ||
Number of Cores 6 | ||
Power Rating 15.36kW | ||
- COO (Country of Origin):
- CN
RS PRO EV Charging Cable, 32A, Three Phase, 7.5m
The RS PRO EV Charging Cable is designed for efficient and reliable charging of electric vehicles. With a 32A current rating and three-phase capability, this 7.5m cable ensures fast and effective power transfer. Its robust construction and ergonomic design make it a practical choice for both commercial and residential charging stations.
Features and Benefits
Conforms to IEC 62752, IEC 61851 standards, ensuring safety and reliability
Riveting pressure process with no screws provides a sleek appearance and easy handling
PUR insulation extends the cable's lifespan and enhances bending and wear resistance
IP55 protection grade offers excellent protection in working conditions
Facilitates secure electrical connection from charging pile to electric vehicle
Applications
Ideal for use in public and private EV charging stations
Suitable for commercial fleet charging solutions
Perfect for residential garage installations
Additional Information
Meets CE, EN-62196-2 2017, REACH, and TUV standards
Features a black PUR sheath for durability and longevity
Operates efficiently in temperatures ranging from -30 °C to 50 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 32A EV Charging Cable 15.36 kW 4 m
- RS PRO 32A EV Charging Cable 15.36 kW 7 m
- RS PRO 32A EV Charging Cable 15.36 kW 5 m
- RS PRO 32A EV Charging Cable 8 kW 7.5 m
- HARTING 32A EV Charging Cable 22 kW 7.5 m
- HARTING 32A EV Charging Cable 7.4 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7.5 m
