Better World
Phoenix Contact 20 A Mode 3, Type 1, EV Charging Cable 4m
- RS Stock No.:
- 124-5228
- Distrelec Article No.:
- 304-13-905
- Mfr. Part No.:
- 1627345
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-5228
- Distrelec Article No.:
- 304-13-905
- Mfr. Part No.:
- 1627345
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| EV Charging Cable Type | Type 1 | |
| Cable Length | 4m | |
| Current Rating | 20 A | |
| Phase | Single Phase | |
| Terminated/Unterminated | Terminated | |
| Voltage Rating | 250 V ac | |
| Cross Sectional Area | 1 x 0.5 mm², 3 x 2.5 mm² | |
| EV Charging Mode | Mode 3 | |
| IP Rating | IP44, IP56 | |
| Sheath Colour | Black | |
| Better World Product | Yes | |
| Better World Claim | Renewable energy solution | |
| Power Rating | 5kW | |
| Maximum Operating Temperature Range | +50°C | |
| Minimum Operating Temperature | -30°C | |
| Standards Met | IEC 62196-2, SAE J1772 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
EV Charging Cable Type Type 1 | ||
Cable Length 4m | ||
Current Rating 20 A | ||
Phase Single Phase | ||
Terminated/Unterminated Terminated | ||
Voltage Rating 250 V ac | ||
Cross Sectional Area 1 x 0.5 mm², 3 x 2.5 mm² | ||
EV Charging Mode Mode 3 | ||
IP Rating IP44, IP56 | ||
Sheath Colour Black | ||
Better World Product Yes | ||
Better World Claim Renewable energy solution | ||
Power Rating 5kW | ||
Maximum Operating Temperature Range +50°C | ||
Minimum Operating Temperature -30°C | ||
Standards Met IEC 62196-2, SAE J1772 | ||
- COO (Country of Origin):
- DE
Mobile AC Charging Cable, Type 1, Single-Phase, U-Lock, Spiral Cable
From Phoenix Contact, this C-Line Single-Phase AC charging cable has a vehicle connector and an unterminated cable end. The alternating current (AC) cable is suitable for Type 1 vehicle inlets, and is for installation at charging stations for E-Mobility (EVSE.)
This AC Charging cable has a spiral TPE-U sheathed cable, with a robust plastic connector that features silver plated contacts, assuring a reliable connection.
The cable assembly also has attached connector plug cap which will protect the connector up to IP56, and has a locking option for U-Lock.
Type 1 EV connectors are a United States standard.
This AC Charging cable has a spiral TPE-U sheathed cable, with a robust plastic connector that features silver plated contacts, assuring a reliable connection.
The cable assembly also has attached connector plug cap which will protect the connector up to IP56, and has a locking option for U-Lock.
Type 1 EV connectors are a United States standard.
Features and Benefits
Design Type: C-Line
Type 1 Charging Standard
Mode 3 Charging Mode
AC Single-Phase charging current
IEC 62196-2, SAE J1772, Standard
Suitable for > 10,000 mating cycles.
IP44 when mated
Type 1 Charging Standard
Mode 3 Charging Mode
AC Single-Phase charging current
IEC 62196-2, SAE J1772, Standard
Suitable for > 10,000 mating cycles.
IP44 when mated
Phoenix Contact Electric Vehicle Connectors
Related links
- Phoenix Contact 20 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 20 A Mode 3 EV Charging Cable 5m
- Phoenix Contact 20 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 80 A Mode 4 EV Charging Cable 4m
- Phoenix Contact 32 A Mode 2 EV Charging Cable 4m
- Phoenix Contact 40 A Mode 4 EV Charging Cable 4m
- Phoenix Contact 15 A Mode 2 EV Charging Cable 4m
