RS Better World

Phoenix Contact 20A EV Charging Cable 5 kW 4 m

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$491.98

(exc. GST)

$541.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$491.98-
5 +$483.361%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
124-5215
Distrelec Article No.:
304-13-889
Mfr. Part No.:
1623238
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

4m

Current Rating

20A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

250V ac

IP Rating

IP56, IP44

Sheath Colour

Black

Minimum Operating Temperature

-30°C

Outside Diameter

10.2mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Power Rating

5kW

Conductor Material

Silver

Number of Cores

4

COO (Country of Origin):
DE

Mobile AC Charging Cable, Type 1, Single-Phase, U-Lock, Spiral Cable


From Phoenix Contact, this C-Line Single-Phase AC charging cable has a vehicle connector and an unterminated cable end. The alternating current (AC) cable is suitable for Type 1 vehicle inlets, and is for installation at charging stations for E-Mobility (EVSE.)

This AC Charging cable has a spiral TPE-U sheathed cable, with a robust plastic connector that features silver plated contacts, assuring a reliable connection.

The cable assembly also has attached connector plug cap which will protect the connector up to IP56, and has a locking option for U-Lock.

Type 1 EV connectors are a United States standard.

Features and Benefits


• Design Type: C-Line

• Type 1 Charging Standard

• Mode 3 Charging Mode

• AC Single-Phase charging current

• IEC 62196-2, SAE J1772, Standard

• Suitable for > 10,000 mating cycles.

• IP44 when mated

Phoenix Contact Electric Vehicle Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy