RS Better World
Phoenix Contact 80A EV Charging Cable 80 kW 4 m
- RS Stock No.:
- 521-191
- Mfr. Part No.:
- 1236562
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$692.03
(exc. GST)
$761.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $692.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 521-191
- Mfr. Part No.:
- 1236562
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 4m | |
| Current Rating | 80A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Better World Product | Yes | |
| Outside Diameter | 27mm | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 80kW | |
| Number of Cores | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 4m | ||
Current Rating 80A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Better World Product Yes | ||
Outside Diameter 27mm | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 80kW | ||
Number of Cores 3 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is designed to facilitate rapid charging for electric vehicles using direct current through CCS type 1 inlets. Crafted with precision, it features a robust vehicle charging connector paired with a free cable end, ensuring flexibility and convenience at charging stations. The CHARX connect compact series cable delivers 80 A of continuous power at a rated voltage of 1000 V DC, allowing for efficient energy transfer during the charging process. Built to withstand various environmental conditions, this cable is perfect for both indoor and outdoor applications. The integration of analogue temperature sensors ensures enhanced safety and performance during operation, making it a reliable choice for e mobility solutions.
High performance charging solution tailored for electric vehicles
Designed with durable materials to enhance longevity and reliability
Equipped with advanced temperature monitoring for optimal safety
Straight cable design for easy handling and installation
Compliance with industry standards for peace of mind
Lightweight construction for easier transport and use
Customisable logo option available for brand consistency
Related links
- Phoenix Contact 80A EV Charging Cable 80 kW 4 m
- Phoenix Contact 80A EV Charging Cable 80 kW 5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 8 m
- Phoenix Contact 80A EV Charging Cable 80 kW 7 m
- Phoenix Contact 80A EV Charging Cable 80 kW 3.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 7.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 10 m
- Phoenix Contact 80A EV Charging Cable 80 kW 6 m
