RS Better World
Phoenix Contact 20A EV Charging Cable 5 kW 4 m
- RS Stock No.:
- 124-5212
- Distrelec Article No.:
- 304-13-895
- Mfr. Part No.:
- 1623908
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$411.06
(exc. GST)
$452.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $411.06 | - |
| 5 - 9 | $403.88 | 1% |
| 10 + | $397.86 | 3% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-5212
- Distrelec Article No.:
- 304-13-895
- Mfr. Part No.:
- 1623908
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 4m | |
| Current Rating | 20A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V ac | |
| IP Rating | IP56, IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Outside Diameter | 10.2mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 5kW | |
| Number of Cores | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 4m | ||
Current Rating 20A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V ac | ||
IP Rating IP56, IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Outside Diameter 10.2mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 5kW | ||
Number of Cores 3 | ||
- COO (Country of Origin):
- DE
Mobile AC Charging Cable, Type 1 to Type 2, Single-Phase, U-Lock
From Phoenix Contact, this C-Line Single-Phase mobile AC charging cable has a vehicle connector and infrastructure plug for charging electric vehicles. The alternating current (AC) cable is suitable for Type 1 vehicle inlets and connects to Type 2 Infrastructure Socket Outlets at charging stations for E-Mobility (EVSE).
With a straight, TPE-U sheathed cable, this mobile charging cable is easily stored, and its robust construction and silver plated contacts assure a reliable connection.
Type 1 EV Connectors are a United States standard.
Type 2 EV Connectors are a German standard.
The cable assembly also has attached connector plug caps which will protect the connector up to IP56. The Type 1 connector features a locking option for U-Lock.
• Design Type: C-Line
• Type 1, Type 2 Charging Standard
• Mode 3 Charging Mode
• AC Single-Phase charging current
• IEC 62196-2, SAE J1772 Standard
• Suitable for > 10,000 mating cycles.
• IP44 when mated
Phoenix Contact Electric Vehicle Connectors
Related links
- Phoenix Contact 20A EV Charging Cable 5 kW 4 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 4 m
- Phoenix Contact 20A EV Charging Cable 16 kW 4 m
- Phoenix Contact 20A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20A EV Charging Cable 5 kW 7 m
- Phoenix Contact 20A EV Charging Cable 5 kW 6 m
- Phoenix Contact 20A EV Charging Cable 5 kW 10 m
- Phoenix Contact 20A EV Charging Cable 5 kW 8 mm
