RS Better World
Phoenix Contact 40A EV Charging Cable 40 kW 4 m
- RS Stock No.:
- 521-189
- Mfr. Part No.:
- 1236308
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$516.97
(exc. GST)
$568.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $516.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 521-189
- Mfr. Part No.:
- 1236308
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 4m | |
| Current Rating | 40A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| Cross Sectional Area | 10 AWG | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 19.8mm | |
| Power Rating | 40kW | |
| Number of Cores | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 4m | ||
Current Rating 40A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
Cross Sectional Area 10 AWG | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 19.8mm | ||
Power Rating 40kW | ||
Number of Cores 3 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable designed specifically for electric vehicles, utilising the combined charging system for efficient, fast charging. Engineered with both performance and safety in mind, it supports a charging power of up to 40 kW with a durable 4 m cable, making it ideal for various charging station installations. This innovative solution features a robust design, which is compliant with international standards, ensuring compatibility and reliability for a range of electric vehicles.
Built with high quality materials for durability and safety
Integrated temperature monitoring for enhanced performance
Provides a reliable connection for seamless charging experiences
Ergonomically designed for convenient handling and use
Manufactured in compliance with international automotive standards
Related links
- Phoenix Contact 40A EV Charging Cable 40 kW 6 m
- Phoenix Contact 40A EV Charging Cable 40 kW 5 m
- TE Connectivity 40A EV Charging Cable 3 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 4 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 4 m
- Phoenix Contact 32A EV Charging Cable 8 kW 4 m
- RS PRO 32A EV Charging Cable 15.36 kW 4 m
- Phoenix Contact 20A EV Charging Cable 16 kW 4 m
