Better World
Phoenix Contact 32 A Mode 2, Type 1, EV Charging Cable 4m
- RS Stock No.:
- 133-717
- Mfr. Part No.:
- 1628417
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 133-717
- Mfr. Part No.:
- 1628417
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| EV Charging Cable Type | Type 1 | |
| Cable Length | 4m | |
| Current Rating | 32 A | |
| Phase | Single Phase | |
| Terminated/Unterminated | Terminated | |
| EV Charging Mode | Mode 2 | |
| Better World Product | Yes | |
| Better World Claim | Renewable energy solution | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
EV Charging Cable Type Type 1 | ||
Cable Length 4m | ||
Current Rating 32 A | ||
Phase Single Phase | ||
Terminated/Unterminated Terminated | ||
EV Charging Mode Mode 2 | ||
Better World Product Yes | ||
Better World Claim Renewable energy solution | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is designed for electric vehicles with type 1 vehicle charging inlets. It enables alternating current charging with a charging power of 8 kW and a charging current of 32 A. The cable is 4 meters long and has a black, straight design. It features a protective cap and a locking option for a padlock.
Convenient handling with ergonomic design
Available with your logo for consistent branding
Longitudinal water tightness for water ingress prevention
Complies with automotive standards for quality and safety
Tested according to EV Ready requirements
Laser marked mating face for easy identification
High quality materials for durability
Available with your logo for consistent branding
Longitudinal water tightness for water ingress prevention
Complies with automotive standards for quality and safety
Tested according to EV Ready requirements
Laser marked mating face for easy identification
High quality materials for durability
Related links
- Phoenix Contact 32 A Mode 2 EV Charging Cable 4m
- Phoenix Contact 15 A Mode 2 EV Charging Cable 4m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 32 A Mode 2 EV Charging Cable 12m
- Phoenix Contact 32 A Mode 2 EV Charging Cable 5m
- Phoenix Contact 32 A Mode 2 EV Charging Cable 7.62m
- Phoenix Contact 32 A Mode 2 EV Charging Cable 6.5m
- Phoenix Contact 80 A Mode 4 EV Charging Cable 4m
