Better World

Phoenix Contact 20 A EV Charging Cable 5 kW 5 m

Unavailable
RS will no longer stock this product.

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
133-722
Mfr. Part No.:
1628013
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

5m

Current Rating

20 A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

250 V

IP Rating

IP44, IP54

Sheath Colour

Black

Minimum Operating Temperature

-30°C

Better World Claim

Renewable Energy Solution

Outside Diameter

10.2 mm

Better World Product

Yes

Insulation Material

Thermoplastic Elastomer

Power Rating

5kW

Armoured

Yes

Conductor Material

Silver

COO (Country of Origin):
PL
The Phoenix Contact AC charging cable is designed for convenient and efficient charging of electric vehicles. It is compatible with type 1 vehicle charging inlets and provides a charging power of 5 kW with a charging current of 20 A. The cable features a protective cap and a straight design, making it easy to connect and disconnect. It is made of high quality materials and has been tested in accordance with automotive standards to ensure reliability and safety. With a length of 5 meters, the cable provides flexibility and convenience during charging.

Protective cap for added safety

Straight design for easy connection and disconnection

High quality materials for durability and reliability

Tested in accordance with automotive standards

5 meter length for flexibility and convenience

Related links