RS Better World
Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- RS Stock No.:
- 558-280
- Mfr. Part No.:
- 1285633
- Brand:
- Phoenix Contact
Subtotal (1 pack of 120 units)*
$38,622.07
(exc. GST)
$42,484.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $38,622.07 | $321.851 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 558-280
- Mfr. Part No.:
- 1285633
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 4.0 to 2mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Outside Diameter | 14.2mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Number of Cores | 5 | |
| Power Rating | 26.6kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 4.0 to 2mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Outside Diameter 14.2mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Number of Cores 5 | ||
Power Rating 26.6kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is designed for seamless compatibility with electric vehicles, ensuring reliable performance for both users and manufacturers. Crafted specifically to meet the demands of e mobility infrastructure, it features a Type 2 connector, which is perfect for charging electric vehicles at charging stations. With its robust construction and innovative design, this cable guarantees dependable power delivery while complying with IEC 62196-2 standards.
Ergonomic design facilitates convenient handling and connection
Ensures compatibility with standard Type 2 charging sockets
Constructed to meet strict automotive quality standards
Offers a fully waterproof design for outdoor use
Supports fast charging with advanced signal transmission technology
Lightweight design eases transport and installation
RS Better World
- RS Stock No. 0493535
- Mfr. Part No. 1518311
Each
$508.88
RS Better World
- RS Stock No. 0497897
- Mfr. Part No. 1056700
Each
$433.17
RS Better World
- RS Stock No. 0488248
- Mfr. Part No. 1518296
Each
$392.27
RS Better World
- RS Stock No. 0498147
- Mfr. Part No. 1126280
Each
$532.20
Related links
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 3 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 8 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6.5 m











