RS Better World

Phoenix Contact 32A EV Charging Cable 26.6 kW 6 m

Subtotal (1 unit)*

$617.48

(exc. GST)

$679.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$617.48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
133-991
Mfr. Part No.:
1627645
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

6m

Current Rating

32A

Number of Phases

3

Terminated/Unterminated

Terminated

Voltage

480V

IP Rating

IP54, IP44

Sheath Colour

Black

Minimum Operating Temperature

-40°C

Outside Diameter

14.2mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Armoured

Yes

Power Rating

26.6kW

Insulation Material

Thermoplastic Elastomer

Conductor Material

Silver

COO (Country of Origin):
PL
The Phoenix Contact AC charging cable is designed for charging electric vehicles with alternating current via type 2 vehicle charging inlets. It is compatible with type 2 infrastructure charging sockets at charging stations for electro mobility . With a charging power of 26.6 kW and charging current of 32 A, this cable provides efficient and fast charging for EVs. The cable has a length of 6 meters and comes in a black housing.

Compatible with type 2 infrastructure charging sockets at charging stations for electro mobility

Charging power of 26.6 kW and charging current of 32 A for efficient and fast charging

Black housing with protective cap

Reliable and convenient solution for charging EVs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy