RS Better World
Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- RS Stock No.:
- 498-147
- Mfr. Part No.:
- 1126280
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$532.20
(exc. GST)
$585.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $532.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 498-147
- Mfr. Part No.:
- 1126280
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 6.0 to 2mm² | |
| IP Rating | IP54, IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 17mm | |
| Better World Product | Yes | |
| Power Rating | 26.6kW | |
| Number of Cores | 6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 6.0 to 2mm² | ||
IP Rating IP54, IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 17mm | ||
Better World Product Yes | ||
Power Rating 26.6kW | ||
Number of Cores 6 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is an essential component for modern e-mobility solutions, designed to facilitate efficient charging of electric vehicles through type 2 inlets. This product offers a robust solution for charging with alternating current, featuring a durable construction to withstand various environmental conditions. The ergonomic design enhances usability while ensuring a compact and lightweight structure, making it suitable for both residential and commercial charging stations. Its compliance with automotive standards guarantees reliability and safety during operation, reinforcing the quality associated with this product. With a cable length of 5 m, it brings convenience to charging needs, and its additional features, such as protective caps and water-tightness, ensure longevity in outdoor applications. Moreover, custom branding options allow businesses to maintain their identity while promoting sustainable transport solutions.
Designed for seamless user experience with ergonomic handling
Ensures protection against water ingress for outdoor use
Manufactured to comply with rigorous automotive standards
Offers custom branding options to promote your identity
Ideal for station installations catering to a range of electric vehicles
Related links
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 3 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 8 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6.5 m
