Phoenix Contact 32A EV Charging Cable 26.6 kW 6.5 m
- RS Stock No.:
- 131-726
- Mfr. Part No.:
- 1012948
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$508.08
(exc. GST)
$558.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $508.08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 131-726
- Mfr. Part No.:
- 1012948
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 6.5m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| IP Rating | IP54, IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Outside Diameter | 17mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Conductor Material | Silver | |
| Armoured | Yes | |
| Power Rating | 26.6kW | |
| Insulation Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 6.5m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
IP Rating IP54, IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Outside Diameter 17mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Conductor Material Silver | ||
Armoured Yes | ||
Power Rating 26.6kW | ||
Insulation Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 3 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 8 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 4.5 m
