RS Better World

Phoenix Contact 32A EV Charging Cable 26.6 kW 3 m

Subtotal (1 unit)*

$347.19

(exc. GST)

$381.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$347.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
133-980
Mfr. Part No.:
1013994
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

3m

Current Rating

32A

Number of Phases

3

Terminated/Unterminated

Unterminated

Voltage

480V

IP Rating

IP44, IP54

Sheath Colour

Black

Minimum Operating Temperature

-30°C

Better World Product

Yes

Outside Diameter

17mm

Better World Claim

Renewable Energy Solution

Power Rating

26.6kW

Armoured

Yes

Conductor Material

Silver

Insulation Material

Thermoplastic Elastomer

COO (Country of Origin):
PL
The Phoenix Contact AC charging cable is designed for charging electric vehicles with alternating current . It features an infrastructure charging plug and a free cable end, making it compatible with type 2 infrastructure socket outlets at charging stations for electro mobility . The cable has a length of 3m and is housed in black and grey. With a charging power of 26.6 kW and a charging current of 32 A.

Ergonomic design with triple award winning features

Customizable with your logo for branding consistency

Longitudinal water tightness to prevent water ingress

Developed and produced in accordance with automotive standards

Tested in accordance with automotive standards LV124 LV214 and LV215-2

Tested in accordance with EV Ready 37 requirements

Laser marked mating face for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy