RS Better World

Phoenix Contact 32A EV Charging Cable 26.6 kW 4.5 m

Subtotal (1 unit)*

$416.70

(exc. GST)

$458.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$416.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
497-346
Mfr. Part No.:
1169807
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

4.5m

Current Rating

32A

Number of Phases

3

Terminated/Unterminated

Unterminated

Voltage

480V

Cross Sectional Area

6mm²

IP Rating

IP44

Sheath Colour

Black

Minimum Operating Temperature

-40°C

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Outside Diameter

17mm

Number of Cores

5

Power Rating

26.6kW

COO (Country of Origin):
PL
The Phoenix Contact AC Charging Cable from the CHARX connect comfort series is expertly designed for electric vehicles, offering a sophisticated solution for AC charging. With a robust and ergonomic design, this cable ensures user convenience and reliability for charging stations. It features a durable vehicle charging connector coupled with a free cable end, making it ideal for installation at electromobility charging stations. Crafted to meet stringent automotive standards, this AC charging cable is built for optimal performance under challenging conditions, ensuring quality and safety when charging your electric vehicle.

Developed in line with IATF 16949 automotive standards for stellar performance

Ergonomically designed for comfortable handling

Longitudinal water tightness to prevent water ingress

Tested to meet automotive standards for utmost reliability

Laser marked mating face for compliance with DIN standards

Custom branding options available to enhance your station's identity

Includes a protective cap for enhanced durability

Meets the requirements of EV Ready standards for advanced compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy