RS Better World
Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- RS Stock No.:
- 493-535
- Mfr. Part No.:
- 1518311
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$508.88
(exc. GST)
$559.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $508.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 493-535
- Mfr. Part No.:
- 1518311
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 4.0 to 2mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 14.2mm | |
| Better World Product | Yes | |
| Power Rating | 26.6kW | |
| Number of Cores | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 4.0 to 2mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 14.2mm | ||
Better World Product Yes | ||
Power Rating 26.6kW | ||
Number of Cores 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Reliable Mobile AC charging cable provides an innovative solution for charging electric vehicles (EV) equipped with type 2 charging inlets. Designed for seamless compatibility with type 2 infrastructure charging stations, this functional prototype offers exceptional performance with a 32 A charging capacity at 480 V AC. The cable length of 5 metres ensures flexibility during use while the protective cap and ergonomic design enhance usability. It adheres to international standards, including IEC 62196 2, making it a trustworthy choice for modern e mobility needs.
Engineered for a high level of mechanical resilience with over 10000 insertion cycles
Laser marked mating face ensures compatibility and easy identification
Designed for efficient energy transmission with pulse width modulation
Compliant with EU RoHS substance directives for enhanced environmental safety
Available with custom branding options for businesses
Related links
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 3 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 8 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6.5 m
