RS Better World

RS PRO 32A EV Charging Cable 15.36 kW 7 m

Subtotal (1 unit)*

$606.02

(exc. GST)

$666.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$606.02

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
145-713
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

EV Charging Cable

Cable Length

7m

Current Rating

32A

Number of Phases

3

Terminated/Unterminated

Terminated

Voltage

480V ac

Cross Sectional Area

0.75mm²

IP Rating

IP54, IP55

Sheath Colour

Black

Minimum Operating Temperature

30°C

Outside Diameter

16.8mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Power Rating

15.36kW

Number of Cores

6

COO (Country of Origin):
CN

RS PRO EV Charging Cable, Type 1 to Type 2, 32A, Three Phase, 7m


This RS PRO EV Charging Cable is designed for efficient and reliable charging of electric vehicles. With a Type 1 to Type 2 configuration, it supports a 32A current rating and three-phase power, making it ideal for both residential and commercial charging stations. The 7-metre length provides flexibility and convenience in various charging environments.

Features and Benefits


Conforms to IEC 62752 and IEC 61851 standards, ensuring safety and compatibility

Riveting pressure process with no screws offers a sleek appearance and ergonomic design for easy handling

PUR insulation extends the cable's lifespan by enhancing aging resistance, while the PUR sheath improves bending life and wear resistance

Achieves IP55 protection grade, providing excellent protection in working conditions

Facilitates electrical connection from charging pile to electric vehicle

Applications


Suitable for use in residential garages, commercial charging stations, and public EV charging points

Additional Information


Meets CE, EN-62196-2 2017, REACH, and TUV standards, ensuring compliance with international safety and quality regulations

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy