Subtotal (1 unit)*
$714.75
(exc. GST)
$786.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $714.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 145-707
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | EV Charging Cable | |
| Cable Length | 4m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V ac | |
| IP Rating | IP55 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 16.8mm | |
| Number of Cores | 6 | |
| Power Rating | 15.36kW | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type EV Charging Cable | ||
Cable Length 4m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V ac | ||
IP Rating IP55 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 16.8mm | ||
Number of Cores 6 | ||
Power Rating 15.36kW | ||
- COO (Country of Origin):
- CN
RS PRO EV Charging Cable, Type 1 to Type 2, 32A, 4m
This RS PRO EV Charging Cable is designed for efficient and reliable charging of electric vehicles. With a Type 1 to Type 2 configuration, it supports a three-phase power supply, making it ideal for both residential and commercial charging stations. The cable's robust construction ensures durability and longevity, providing a seamless connection between the charging pile and the electric vehicle.
Features and Benefits
Conforms to IEC 62752 and IEC 61851 standards, ensuring safety and compatibility
Riveting pressure process with no screws, offering a sleek appearance and ergonomic design for convenient handling
PUR insulation prolongs the cable's lifespan, enhancing resistance to aging, bending, and wear
Achieves IP55 protection grade, providing excellent protection in working conditions
Supports a power rating of 15.36 kW, suitable for high-performance charging
Applications
Ideal for use in residential garages, commercial charging stations, and public EV charging points
Suitable for electric vehicle owners and fleet operators requiring reliable charging solutions
Additional Information
Meets CE, EN-62196-2 2017, REACH, and TUV standards, ensuring compliance with international safety and quality regulations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 32A EV Charging Cable 15.36 kW 7 m
- RS PRO 32A EV Charging Cable 15.36 kW 7.5 m
- RS PRO 32A EV Charging Cable 15.36 kW 5 m
- RS PRO 32A EV Charging Cable 8 kW 7.5 m
- RS PRO 32A EV Charging Cable 8 kW 5 m
- RS PRO 32A EV Charging Cable 8 kW 7 m
- RS PRO 32A EV Charging Cable 3 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 4 m
