Microchip, 56-Pin VQFN, Ethernet Transceiver, 1.1 V 1 Gbps MAC 3.3V LAN8832-V/8JX
- RS Stock No.:
- 732-134
- Mfr. Part No.:
- LAN8832-V/8JX
- Brand:
- Microchip
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$7.69
(exc. GST)
$8.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.69 | - |
| 10 - 24 | $7.46 | 2% |
| 25 - 99 | $7.33 | 4% |
| 100 - 499 | $6.25 | 18% |
| 500 + | $5.56 | 27% |
*price indicative
- RS Stock No.:
- 732-134
- Mfr. Part No.:
- LAN8832-V/8JX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1Gbps | |
| Product Type | Ethernet Transceiver | |
| Sub Type | Transceiver | |
| Number of Transceivers | 1 | |
| Standard Supported | RoHS | |
| Interface Type | MAC | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 56 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 1.1V | |
| Supply Current | 200mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1Gbps | ||
Product Type Ethernet Transceiver | ||
Sub Type Transceiver | ||
Number of Transceivers 1 | ||
Standard Supported RoHS | ||
Interface Type MAC | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 56 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 1.1V | ||
Supply Current 200mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Microchip low-power Ethernet transceiver is designed for triple-speed communication. It supports 10BASE-T, 100BASE-TX, and 1000BASE-T, ensuring versatile connectivity across various applications.
Includes energy-efficient operating modes for power savings
Supports SGMII interfaces for simplified chip-to-chip connections
Features integrated diagnostic tools for effective system troubleshooting
Equipped with auto-MDI/MDI-X for hassle-free cable connections
Related links
- Microchip LAN8842-V/8JX 1.1 V 1 Gbps MAC, 56-Pin 3.3V VQFN
- Microchip LAN8832/8JX 1.71 V 1000 Mbps RGMII, 56-Pin 3.465V VQFN
- Microchip LAN8842T-V/8JX 1.71 V 1 Gbps SGMII, 56-Pin 3.465V VQFN
- Microchip LAN7850-I/8JX 56-Pin 3.3V VQFN
- Microchip LAN8832T-V/8JX 1.045 V 1000 Mbps SGMII, 56-Pin 3.465V VQFN
- Microchip LAN8842/8JX 1.71 V 1000 Mbps SGMII, 56-Pin 3.465V VQFN
- Microchip LAN8842T/8JX 1.71 V 1 Gbps SGMII, 56-Pin 3.465V VQFN
- Microchip PCI11101-I/MXX 1.1 V 2.5 Gbps SPI, 168-Pin 3.3V VQFN
