Microchip, 56-Pin VQFN, Ethernet Transceiver, 1.1 V 1 Gbps MAC 3.3V LAN8842-V/8JX
- RS Stock No.:
- 732-133
- Mfr. Part No.:
- LAN8842-V/8JX
- Brand:
- Microchip
Get a bulk buy discount
Add 10 more to save $2.80
View bulk pricing optionsSubtotal (1 unit)*
$9.04
(exc. GST)
$9.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
- Plus 260 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.04 | - |
| 10 - 49 | $8.76 | $2.80 |
| 50 - 99 | $8.48 | $28.00 |
| 100 + | $7.31 | $173.00 |
*price indicative
- RS Stock No.:
- 732-133
- Mfr. Part No.:
- LAN8842-V/8JX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 1Gbps | |
| Sub Type | Transceiver | |
| Number of Transceivers | 1 | |
| Interface Type | MAC | |
| Standard Supported | RoHS | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 56 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Minimum Supply Voltage | 1.1V | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 200mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 1Gbps | ||
Sub Type Transceiver | ||
Number of Transceivers 1 | ||
Interface Type MAC | ||
Standard Supported RoHS | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 56 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Minimum Supply Voltage 1.1V | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q100 | ||
Supply Current 200mA | ||
- COO (Country of Origin):
- TW
The Microchip single-port transceiver delivers robust Ethernet connectivity, supporting 10/100/1000BASE-T standards while incorporating Advanced timestamping and Synchronous Ethernet capabilities for precision timing applications.
Supports automatic MDI/MDI-X crossover for easy connectivity
Integrates Synchronous Ethernet (SyncE) for accurate timing
Offers 1588 timestamp capabilities for time-sensitive networking
Includes diagnostic features for cable fault detection and system validation
Related links
- Microchip LAN8832-V/8JX 1.1 V 1 Gbps MAC, 56-Pin 3.3V VQFN
- Microchip LAN8842/8JX 1.71 V 1000 Mbps SGMII, 56-Pin 3.465V VQFN
- Microchip LAN8842T-V/8JX 1.71 V 1 Gbps SGMII, 56-Pin 3.465V VQFN
- Microchip LAN7850-I/8JX 56-Pin 3.3V VQFN
- Microchip LAN8832T-V/8JX 1.045 V 1000 Mbps SGMII, 56-Pin 3.465V VQFN
- Microchip LAN8832/8JX 1.71 V 1000 Mbps RGMII, 56-Pin 3.465V VQFN
- Microchip LAN8842T/8JX 1.71 V 1 Gbps SGMII, 56-Pin 3.465V VQFN
- Microchip PCI11101-I/MXX 1.1 V 2.5 Gbps SPI, 168-Pin 3.3V VQFN
