Microchip, 56-Pin VQFN, Transceiver IC, 1.04 V 1000 Mbps SGMII 3.46V LAN8832T-V/8JX, Full Duplex/Half Duplex

Subtotal (1 reel of 3000 units)*

$16,584.00

(exc. GST)

$18,243.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$5.528$16,584.00

*price indicative

RS Stock No.:
723-811
Mfr. Part No.:
LAN8832T-V/8JX
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Transceiver IC

Maximum Data Rate

1000Mbps

Sub Type

PHY

Communication Mode

Full Duplex/Half Duplex

Number of Transceivers

1

Standard Supported

10BASE-T

Interface Type

SGMII

Number of Ports

1

Mount Type

Surface

Package Type

VQFN

Pin Count

56

Maximum Supply Voltage

3.46V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

8mm

Standards/Approvals

RoHS

Width

8mm

Minimum Supply Voltage

1.04V

Automotive Standard

AEC-Q100

COO (Country of Origin):
TW
The Microchip Transceiver that supports data transmission over standard CAT-5, CAT-5e, and CAT-6 unshielded twisted pair cables.

Single Port Gigabit Ethernet Transceiver

SGMII Ver. 1.8 MAC Interface

Jumbo Frame Support Up to 16 K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy