Microchip, 168-Pin VQFN, Ethernet Switch IC, 1.1 V 2.5 Gbps SPI 3.3V PCI11101-I/MXX

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$60.49

(exc. GST)

$66.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$60.49
10 +$54.44

*price indicative

RS Stock No.:
352-228
Mfr. Part No.:
PCI11101-I/MXX
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

2.5Gbps

Product Type

Ethernet Switch IC

Sub Type

Interface IC

Interface Type

SPI

Standard Supported

USB 3.2 Gen 2, PCIe

Mount Type

Surface

Package Type

VQFN

Pin Count

168

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Certificate, REACH Certificate

Minimum Supply Voltage

1.1V

Automotive Standard

No

The Microchip single-chip PCIe switch with an integrated USB 3.2 Gen 2 host controller and programmable I/O. The integrated PCIe physical interfaces provide a 4-lane (4x8GT/s) upstream port and a 2-lane (2x8GT/s) downstream port. The device is targeted to address the need for higher bandwidth PCIe sub-systems within embedded applications. PCIe upstream can be delivered across a single or multiple lanes to accommodate best system architecture. The PCI11101 includes a compliant PCIe implementation from external facing physical interfaces through to switch fabric and endpoint controllers.

Multifunction GPIOs

Programmable pin multiplexer

SPI slave interface

SMBus slave interface

SMBus master interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy