Microchip, 56-Pin VQFN, Ethernet Transceiver, 1.71 V 1000 Mbps SGMII 3.46V LAN8842/8JX, Full Duplex/Half Duplex
- RS Stock No.:
- 723-806
- Mfr. Part No.:
- LAN8842/8JX
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 260 units)*
$1,355.38
(exc. GST)
$1,490.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | $5.213 | $1,355.38 |
*price indicative
- RS Stock No.:
- 723-806
- Mfr. Part No.:
- LAN8842/8JX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 1000Mbps | |
| Sub Type | PHY | |
| Communication Mode | Full Duplex/Half Duplex | |
| Number of Transceivers | 1 | |
| Interface Type | SGMII | |
| Standard Supported | 10BASE-T | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 56 | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Supply Voltage | 1.71V | |
| Length | 8mm | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 30mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 1000Mbps | ||
Sub Type PHY | ||
Communication Mode Full Duplex/Half Duplex | ||
Number of Transceivers 1 | ||
Interface Type SGMII | ||
Standard Supported 10BASE-T | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 56 | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Supply Voltage 1.71V | ||
Length 8mm | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Supply Current 30mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Transceiver that supports 10BASE-T, 100BASE-TX, and 1000BASE-T speeds. This professional-grade component provides extensive hardware support for Time Sensitive Networking, Synchronous Ethernet, and the IEEE 1588-2008 Precision Time Protocol.
Single Port Gigabit Ethernet Transceiver
SGMII Ver. 1.8 MAC Interface
Synchronous Ethernet Support
Related links
- Microchip LAN8832/8JX 1.71 V 1000 Mbps RGMII, 56-Pin 3.465V VQFN
- Microchip LAN8832T-V/8JX 1.045 V 1000 Mbps SGMII, 56-Pin 3.465V VQFN
- Microchip LAN8832T/8JX 1.045 V 1000 Mbps SGMII, 56-Pin 3.465V VQFN
- Microchip LAN8842T/8JX 1.71 V 1 Gbps SGMII, 56-Pin 3.465V VQFN
- Microchip LAN8842T-V/8JX 1.71 V 1 Gbps SGMII, 56-Pin 3.465V VQFN
- Microchip LAN8842-V/8JX 1.1 V 1 Gbps MAC, 56-Pin 3.3V VQFN
- Microchip LAN8670D0T-E/LMX 3.135 V 10 Mbps RMII, 32-Pin 3.465V VQFN
- Microchip LAN8872T-I/PUA 48-Pin 3.3V VQFN
