Microchip, 56-Pin VQFN, Master Bridge IC 1000 Mbps USB 2.0 3.3V LAN7850-I/8JX, Ethernet

Get a bulk buy discount

Add 10 more to save $14.20

View bulk pricing options

Subtotal (1 unit)*

$14.25

(exc. GST)

$15.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 237 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$14.25-
10 +$12.83$14.20

*price indicative

RS Stock No.:
352-233
Mfr. Part No.:
LAN7850-I/8JX
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Master Bridge IC

Maximum Data Rate

1000Mbps

Communication Mode

Ethernet

Interface Type

USB 2.0

Standard Supported

IEEE

Package Type

VQFN

Pin Count

56

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Supply Current

60mA

Automotive Standard

No

The Microchip USB High Speed or HSIC to 10/100/1000 Gigabit Ethernet bridge providing an ultra high-performance and cost-effective USB to Ethernet connectivity solution. The LAN7850 contains an integrated 10/100/1000 Gigabit Ethernet PHY, USB PHY, Hi-Speed USB 2.0 device controller, 10/100/1000 Gigabit Ethernet MAC, Integrated OTP, EEPROM controller. The device supports 10BASE-T, 100BASE-TX and 1000BASE-T Ethernet and implements Control, Interrupt, Bulk-in and Bulk-out USB endpoints. The Ethernet controller supports auto-negotiation, auto-polarity correction, HP Auto-MDIX† support and is compliant with IEEE 802.3/802.3u/802.3ab standards.

Provides dedicated PME wake-up signal

Always On Always Connected

Internal OTP memory to remove the need for external EEPROM

Integrated core voltage regulator

Requires only a single 25MHz crystal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy