Microchip, 128-Pin TQFP, Unmanaged Ethernet Switch, -0.3 V 1 Gbps 3.63V LAN96455ST-I/8MW
- RS Stock No.:
- 723-765
- Mfr. Part No.:
- LAN96455ST-I/8MW
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$15,446.00
(exc. GST)
$16,991.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $15.446 | $15,446.00 |
*price indicative
- RS Stock No.:
- 723-765
- Mfr. Part No.:
- LAN96455ST-I/8MW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Unmanaged Ethernet Switch | |
| Maximum Data Rate | 1Gbps | |
| Sub Type | Switch | |
| Number of Ports | 5 | |
| Package Type | TQFP | |
| Pin Count | 128 | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | -0.3V | |
| Supply Current | 935mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Unmanaged Ethernet Switch | ||
Maximum Data Rate 1Gbps | ||
Sub Type Switch | ||
Number of Ports 5 | ||
Package Type TQFP | ||
Pin Count 128 | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage -0.3V | ||
Supply Current 935mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip five-port Ethernet switch is designed for seamless connectivity. It supports 10/100/1000BASE-T with integrated PHYs, providing robust performance for unmanaged network configurations.
Bidirectional communication with integrated 10/100/1000BASE-T PHY connections enhances network flexibility
Full wire-speed operation ensures efficient data handling across all ports without bottlenecks
Energy Efficient Ethernet support reduces power consumption while maintaining network performance
Robust support for MAC address learning and aging optimises traffic management
Wide industrial temperature range (-40°C to +85°C) extends application versatility
Related links
- Microchip LAN96459ST-I/8MW -0.3 V 1 Gbps, 128-Pin 3.63V TQFP
- Microchip LAN96457ST-I/8MW -0.3 V 1 Gbps, 128-Pin 3.63V TQFP
- Microchip LAN96455FT-I/8MW -0.3 V 1 Gbps, 128-Pin 3.63V TQFP
- Microchip LAN96459FT-I/8MW -0.3 V 1 Gbps, 128-Pin 3.63V TQFP
- Microchip LAN96457FT-I/8MW -0.3 V 1 Gbps, 128-Pin 3.63V TQFP
- Microchip LAN96457F-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96459F-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96455S-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
