Microchip, 128-Pin TQFP, Ethernet Switch, -0.3 V 1 Gbps 3.63V LAN96455FT-I/8MW
- RS Stock No.:
- 723-763
- Mfr. Part No.:
- LAN96455FT-I/8MW
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$17,967.00
(exc. GST)
$19,764.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $17.967 | $17,967.00 |
*price indicative
- RS Stock No.:
- 723-763
- Mfr. Part No.:
- LAN96455FT-I/8MW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Switch | |
| Maximum Data Rate | 1Gbps | |
| Sub Type | Switch | |
| Number of Ports | 5 | |
| Package Type | TQFP | |
| Pin Count | 128 | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | -0.3V | |
| Supply Current | 935mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Switch | ||
Maximum Data Rate 1Gbps | ||
Sub Type Switch | ||
Number of Ports 5 | ||
Package Type TQFP | ||
Pin Count 128 | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage -0.3V | ||
Supply Current 935mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip five-port Gigabit Ethernet switch is designed for both unmanaged and managed operation. It integrates with 10/100/1000BASE-T PHYs to facilitate seamless networking in various applications.
Supports up to five Gigabit Ethernet ports for flexible connectivity
Features integrated 10/100/1000BASE-T PHYs, ensuring full wire-speed performance
Complies with IEEE 802.1Q for VLAN support, enhancing network segmentation
Offers options for auto-negotiation and flow control, optimising network efficiency
Related links
- Microchip LAN96457FT-I/8MW -0.3 V 1 Gbps, 128-Pin 3.63V TQFP
- Microchip LAN96459FT-I/8MW -0.3 V 1 Gbps, 128-Pin 3.63V TQFP
- Microchip LAN96459F-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96457F-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96455F-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96455S-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96457S-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96459S-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
