Microchip, 128-Pin TQFP, Unmanaged Ethernet Switch, -0.3 V 1 Gbps 3.63V LAN96459ST-I/8MW
- RS Stock No.:
- 723-774
- Mfr. Part No.:
- LAN96459ST-I/8MW
- Brand:
- Microchip
Subtotal (1 reel of 1000 units)*
$21,348.00
(exc. GST)
$23,483.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $21.348 | $21,348.00 |
*price indicative
- RS Stock No.:
- 723-774
- Mfr. Part No.:
- LAN96459ST-I/8MW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Unmanaged Ethernet Switch | |
| Maximum Data Rate | 1Gbps | |
| Sub Type | Switch | |
| Number of Ports | 9 | |
| Package Type | TQFP | |
| Pin Count | 128 | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| Supply Current | 935mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Unmanaged Ethernet Switch | ||
Maximum Data Rate 1Gbps | ||
Sub Type Switch | ||
Number of Ports 9 | ||
Package Type TQFP | ||
Pin Count 128 | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage -0.3V | ||
Automotive Standard No | ||
Supply Current 935mA | ||
- COO (Country of Origin):
- TW
The Microchip Ethernet switch is designed to effectively manage network traffic across multiple ports. It provides flexibility in both unmanaged and managed configurations to support various industrial applications.
Supports up to nine Gigabit Ethernet ports for versatile connectivity
Integrated PHY capabilities enable simplified design and cabling
Offers RGMII, RMII, SGMII, and Quad-SGMII interfaces for diverse operational needs
Complies with IEEE standards for reliable Ethernet functionality
Features built-in diagnostics for cable integrity and performance
Related links
- Microchip LAN96455ST-I/8MW -0.3 V 1 Gbps, 128-Pin 3.63V TQFP
- Microchip LAN96457ST-I/8MW -0.3 V 1 Gbps, 128-Pin 3.63V TQFP
- Microchip LAN96455FT-I/8MW -0.3 V 1 Gbps, 128-Pin 3.63V TQFP
- Microchip LAN96459FT-I/8MW -0.3 V 1 Gbps, 128-Pin 3.63V TQFP
- Microchip LAN96457FT-I/8MW -0.3 V 1 Gbps, 128-Pin 3.63V TQFP
- Microchip LAN96459ST-I/8NW -0.3 V 1 Gbps, 156-Pin 3.63V VQFN
- Microchip LAN96455S-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96459F-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
