Microchip, 132-Pin DVQFN, Ethernet Transceiver, 1.2 V 100 Mbps RMII, SGMII, MII, RGMII 1.2V LAN9646T-I/MXX, Full
- RS Stock No.:
- 332-886
- Mfr. Part No.:
- LAN9646T-I/MXX
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$74,567.50
(exc. GST)
$82,025.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $29.827 | $74,567.50 |
*price indicative
- RS Stock No.:
- 332-886
- Mfr. Part No.:
- LAN9646T-I/MXX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Ethernet Transceiver | |
| Communication Mode | Full Duplex/Half Duplex | |
| Standard Supported | IEEE | |
| Interface Type | RMII, SGMII, MII, RGMII | |
| Package Type | DVQFN | |
| Maximum Supply Voltage | 1.2V | |
| Pin Count | 132 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 1.2V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 680mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 100Mbps | ||
Product Type Ethernet Transceiver | ||
Communication Mode Full Duplex/Half Duplex | ||
Standard Supported IEEE | ||
Interface Type RMII, SGMII, MII, RGMII | ||
Package Type DVQFN | ||
Maximum Supply Voltage 1.2V | ||
Pin Count 132 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 1.2V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 680mA | ||
- COO (Country of Origin):
- TW
The Microchip 6 port Gigabit Ethernet switch features one port with a 10/100/1000 Ethernet MAC and SGMII interface, along with another port supporting a configurable RGMII/MII/RMII interface. It includes IEEE 802.1X access control support and four ports with integrated 10/100/1000BASE T PHY transceivers. Designed with a non blocking wire speed Ethernet switching fabric, it offers full featured forwarding and filtering control, including ACL filtering, along with complete VLAN and QoS support.
VLAN ID on per port or VLAN basis
IEEE-802.3x full duplex flow control and half duplex back pressure collision control
IEEE-802.1X access control
IGMP v1/v2/v3 snooping for multicast packet filtering
Related links
- Microchip KSZ9477STXI 1.8 V 1000 Mbps MII RMII 128-Pin 3.3V TQFP
- Microchip LAN9646-I/MXX 3.3 V 1000 Mbps, 132-Pin 3.3V VQFN
- Microchip PCI11400-I/MXX 132-Pin VQFN
- Microchip KSZ8794CNXIC-TR RGMII 64-Pin QFN
- Microchip KSZ9897RTXI-TR MII RMII 128-Pin TQFP
- Microchip PCI11101/MXX 132-Pin DRQFN
- Microchip PCI11400/MXX 132-Pin DRQFN
- Microchip KSZ8567RTXI 1.8 V 100 Mbps MII RMII, 128-Pin 3.46V TQFP
