Microchip, 132-Pin DRQFN, Ethernet Transceiver 10 Gbps USB PCI11400/MXX
- RS Stock No.:
- 333-106
- Mfr. Part No.:
- PCI11400/MXX
- Brand:
- Microchip
Subtotal (1 tray of 168 units)*
$4,951.13
(exc. GST)
$5,446.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 168 + | $29.471 | $4,951.13 |
*price indicative
- RS Stock No.:
- 333-106
- Mfr. Part No.:
- PCI11400/MXX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 10Gbps | |
| Interface Type | USB | |
| Package Type | DRQFN | |
| Pin Count | 132 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 10Gbps | ||
Interface Type USB | ||
Package Type DRQFN | ||
Pin Count 132 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Single chip PCIe switch with an integrated USB 3.2 Gen 2 host controller and programmable I/O. The integrated PCIe physical interfaces provide a 4 lane upstream port and a 1 lane downstream port. The device is targeted to address the need for higher bandwidth PCIe sub systems within embedded applications. PCIe upstream can be delivered across a single or multiple lanes to accommodate best system architecture.
Multifunction GPIOs
Programmable pin multiplexer
SPI slave interface
SMBus slave interface
SMBus master interface
Related links
- Microchip PCI11101/MXX 132-Pin DRQFN
- Microchip PCI11010/ZVX 100-Pin DRQFN
- Microchip PCI11400-I/MXX 132-Pin VQFN
- Microchip PCI11414/PMX 164-Pin DRQFN
- Microchip LAN9646T-I/MXX 1.2 V 100 Mbps RMII MII 132-Pin 1.2V DVQFN
- Microchip PCI11414-I/PMX 164-Pin DRQFN-164
- Microchip LAN9646-I/MXX 3.3 V 1000 Mbps, 132-Pin 3.3V VQFN
- onsemi NB7NPQ1002MMTTWG 2-Channel 10 Gbps USB 3.1 30-Pin WQFN
