Microchip, 128-Pin TQFP, Ethernet Switch, 1.8 V 1000 Mbps MII, RGMII, RMII, SGMII 3.3V KSZ9477STXI
- RS Stock No.:
- 765-466
- Mfr. Part No.:
- KSZ9477STXI
- Brand:
- Microchip
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 765-466
- Mfr. Part No.:
- KSZ9477STXI
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | Ethernet Switch | |
| Sub Type | Ethernet Module | |
| Loopback Mode | Local Loopback | |
| Number of Ports | 7 | |
| Interface Type | MII, RGMII, RMII, SGMII | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 128 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEEE | |
| Minimum Supply Voltage | 1.8V | |
| Supply Current | 750mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1000Mbps | ||
Product Type Ethernet Switch | ||
Sub Type Ethernet Module | ||
Loopback Mode Local Loopback | ||
Number of Ports 7 | ||
Interface Type MII, RGMII, RMII, SGMII | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 128 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEEE | ||
Minimum Supply Voltage 1.8V | ||
Supply Current 750mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Ethernet switch is designed for robust Ethernet connectivity. It functions primarily as a managed Gigabit Ethernet switch, catering to Advanced industrial applications.
Supports five integrated PHY ports for versatile connectivity
Features IEEE 1588v2 Precision Time Protocol for accurate time synchronisation
Provides VLAN support for up to 128 Active VLAN groups
Related links
- Microchip KSZ8567RTXI 1.8 V 100 Mbps MII RMII, 128-Pin 3.46V TQFP
- Microchip 1.8 V 100 Mbps MII RMII, 128-Pin 3.46V TQFP
- Microchip KSZ9897RTXI-TR MII RMII 128-Pin TQFP
- Microchip KSZ8895RQXI 1.14 V 100 Mbps RGMII MII, 128-Pin 1.32V PQFP
- Microchip LAN9646T-I/MXX 1.2 V 100 Mbps RMII MII 132-Pin 1.2V DVQFN
- Microchip KSZ8794CNXIC-TR RGMII 64-Pin QFN
- Microchip LAN96459F-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
- Microchip LAN96457S-I/8MW -0.3 V 1 Gbps I2C RMII SPI, 128-Pin 3.63V TQFP
