Microchip, 128-Pin TQFP, Ethernet Transceiver 1000 Mbps I2C, MII, RGMII, RMII, SPI KSZ9897RTXI-TR, 1000Base-T

Subtotal (1 tape of 1000 units)*

$26,294.00

(exc. GST)

$28,923.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
1000 +$26.294$26,294.00

*price indicative

RS Stock No.:
764-325
Mfr. Part No.:
KSZ9897RTXI-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

1000Mbps

Product Type

Ethernet Transceiver

Sub Type

Transceiver

Communication Mode

1000Base-T

Number of Transceivers

5

Number of Ports

7

Standard Supported

IEEE 802.3

Interface Type

I2C, MII, RGMII, RMII, SPI

Mount Type

Surface

Package Type

TQFP

Pin Count

128

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

14mm

Length

14mm

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip 7 Port Gigabit Ethernet Switch is designed to deliver reliable and high speed network connectivity for industrial and commercial applications. It supports stable data transmission with efficient switching performance.

Provides non blocking wire speed Ethernet switching fabric

Complies with RoHS requirements

Ensures stable gigabit data transmission

Suitable for industrial network applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy