Microchip, 132-Pin VQFN, Interface IC, 3.3 V 1000 Mbps 3.3V LAN9646-I/MXX, Full Duplex/Half Duplex
- RS Stock No.:
- 352-217
- Mfr. Part No.:
- LAN9646-I/MXX
- Brand:
- Microchip
Get a bulk buy discount
Add 10 more to save $34.80
View bulk pricing optionsSubtotal (1 unit)*
$34.82
(exc. GST)
$38.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 168 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $34.82 | - |
| 10 + | $31.34 | $34.80 |
*price indicative
- RS Stock No.:
- 352-217
- Mfr. Part No.:
- LAN9646-I/MXX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Interface IC | |
| Maximum Data Rate | 1000Mbps | |
| Communication Mode | Full Duplex/Half Duplex | |
| Standard Supported | IEEE | |
| Package Type | VQFN | |
| Pin Count | 132 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3.3V | |
| Supply Current | 680mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Interface IC | ||
Maximum Data Rate 1000Mbps | ||
Communication Mode Full Duplex/Half Duplex | ||
Standard Supported IEEE | ||
Package Type VQFN | ||
Pin Count 132 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3.3V | ||
Supply Current 680mA | ||
Automotive Standard No | ||
The Microchip 6 port gigabit Ethernet switch with numerous advanced features with 4 of the 6 ports incorporate 10/100/1000 Mbps PHYs. The other two ports have interfaces that can be configured as SGMII, RGMII, MII or RMII. Either of these may connect directly to a host processor or to an external PHY. Full register access is available by SPI or I²C interfaces, and by optional in-band management via any of the data ports. PHY register access is provided by a MIIM interface.
Full-chip software power-down
Energy detect power-down
Wake on LAN support
Programmable rate limiting at ingress and egress ports
Broadcast storm protection
Self-address filtering for implementing ring topologies
MAC filtering function to filter or forward unknown unicast, multicast and VLAN packets
Related links
- Microchip LAN7800-I/Y9X 3.3 V 1000 Mbps USB, 48-Pin 3.3V VQFN
- Microchip LAN7801-I/9JX 3.3 V 1000 Mbps USB, 64-Pin 3.3V VQFN
- Microchip LAN7431-V/YXX 3.3 V 1000 Mbps PCI, 72-Pin 3.3V VQFN
- Microchip LAN7431T-I/YXX 3.3 V 1000 Mbps, 72-Pin 3.3V VQFN
- Microchip LAN7430-I/Y9X 3.3 V 1000 Mbps PCI, 48-Pin 3.3V VQFN
- Microchip LAN8671C2-E/U3B 3.3 V 10 Mbps RMII, 24-Pin 3.3V VQFN
- Microchip LAN8710AI-EZK 3.3 V 100 Mbps MII 32-Pin 3.3V VQFN
- Microchip LAN8710A-EZC 3.3 V 100 Mbps RMII 32-Pin 3.3V VQFN
