Microchip, 64-Pin QFN, Ethernet Transceiver 100 Mbps MII, RGMII, RMII KSZ8794CNXIC-TR, 100Base-TX

Subtotal (1 tape of 1000 units)*

$12,534.00

(exc. GST)

$13,787.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
1000 +$12.534$12,534.00

*price indicative

RS Stock No.:
764-336
Mfr. Part No.:
KSZ8794CNXIC-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Ethernet Transceiver

Maximum Data Rate

100Mbps

Sub Type

Transceiver

Communication Mode

100Base-TX

Number of Transceivers

3

Number of Ports

4

Interface Type

MII, RGMII, RMII

Standard Supported

IEEE 802.3

Mount Type

Surface

Package Type

QFN

Pin Count

64

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

8mm

Width

8mm

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip Integrated four-port managed Ethernet switch designed for high-performance networking applications. Its primary function is to facilitate data transmission across various industrial Ethernet applications while ensuring efficient power management.

Integrates three 10/100 Mbps copper ports and one Gigabit port for versatile connectivity

Supports IEEE 802.3 compliance for seamless integration in existing networks

Features Advanced security options, including port-based access control lists

Offers power management features like Energy Efficient Ethernet to reduce power consumption

Includes built-in diagnostics and cable fault detection for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy