L-Com ECF Series 1 Port RJ11 Ethernet Coupler, Cat3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.52

(exc. GST)

$18.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$16.52
10 +$15.12

*price indicative

RS Stock No.:
287-043
Mfr. Part No.:
ECF5044S-BK
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Ethernet Coupler

Sub Type

Ethernet Coupler

Interface Type

RJ11

LAN Category

Cat3

Number of Ports

1

Standards/Approvals

CE2011/65/EU, RoHS

Series

ECF

COO (Country of Origin):
CN
The L-Com RJ11 jack designed to meet the demands of modern applications while ensuring reliability and performance. Its sleek ABS housing, compliant with UL94V 0 standards, ensures durability, making it an ideal choice for telecom needs. With a design focused on ease of installation and robust functionality, this product is capable of supporting various wiring configurations, making it versatile for multiple settings.

Crafted with phosphor bronze contacts this jack provides enhanced connectivity

Gold plating over nickel ensures superior contact durability and longevity

Designed for a wide operating temperature range which ensuring performance stability

All dimensions are in inches with millimetre references for precise installation

Complimentary length tolerances enhance overall cable management

Individually packaged components support user friendly handling and installation

  • RS Stock No. 0297474
  • Mfr. Part No. ECF5048SK-IV
Each
$29.48
  • RS Stock No. 0287048
  • Mfr. Part No. ECF504-SC3
Each
$33.51
Each
$18.40
  • RS Stock No. 0287060
  • Mfr. Part No. TDG1026KC6
Each
$28.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy